NXP IP3253CZ12-6,118 technical specifications.
| Attenuation Value | 30dB |
| Package/Case | SMD/SMT |
| Current | 30mA |
| ESD Protection | Yes |
| Height | 0.02inch |
| Impedance | 50R |
| Length | 0.1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 6 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP3253CZ12-6,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.