NXP IP3348CX10,135 technical specifications.
| Attenuation Value | 40dB |
| Current | 20mA |
| ESD Protection | Yes |
| Height | 0.026inch |
| Length | 0.064inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Width | 0.042inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP3348CX10,135 to view detailed technical specifications.
No datasheet is available for this part.