The NXP IP3348CX20,135 is an 8-channel EMI filter with a 40dB attenuation value, operating within a -40°C to 85°C temperature range. It has a current rating of 20mA and features ESD protection. The filter is available in a tape and reel packaging configuration with 4500 units per package. It is compliant with RoHS regulations and has a resistance of 50 ohms.
NXP IP3348CX20,135 technical specifications.
| Attenuation Value | 40dB |
| Current | 20mA |
| ESD Protection | Yes |
| Height | 0.026inch |
| Length | 0.124inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Width | 0.042inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP3348CX20,135 to view detailed technical specifications.
No datasheet is available for this part.