NXP IP4035CX24/LF/P technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.46mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max Current Rating | 7mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Radiation Hardening | No |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4035CX24/LF/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
