NXP IP4042CX5/LF,135 technical specifications.
| Capacitance | 30pF |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | IP4042CX5 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4042CX5/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.