NXP IP4043CX5/LF,135 technical specifications.
| Diode Type | ZENER |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4043CX5/LF,135 to view detailed technical specifications.
No datasheet is available for this part.
