The NXP IP4051CX11/LF,135 is a 4-channel EMI filter with a capacitance of 25pF. It provides ESD protection and is available in a SMD/SMT package. The filter has a height of 0.026inch, length of 0.075inch, and width of 0.056inch. It operates over a temperature range of -40°C to 85°C. The filter is supplied on a tape and reel in a quantity of one.
NXP IP4051CX11/LF,135 technical specifications.
| Capacitance | 25pF |
| ESD Protection | Yes |
| Height | 0.026inch |
| Length | 0.075inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 0.056inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4051CX11/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.