NXP IP4054CX15/LF,135 technical specifications.
| Capacitance | 60pF |
| ESD Protection | Yes |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.117inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 0.052inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4054CX15/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.