NXP IP4060CX16/LF,135 technical specifications.
| Capacitance | 18pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 6 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4060CX16/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.