NXP IP4060CX16/P135 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4060CX16/P135 to view detailed technical specifications.
No datasheet is available for this part.