NXP IP4064CX8/LF/P technical specifications.
| Depth | 1.46mm |
| Lead Free | Lead Free |
| Length | 1.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| RoHS Compliant | No |
| Termination | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for NXP IP4064CX8/LF/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
