
The NXP IP4085CX4/LF,135 is a surface mount unidirectional diode with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a capacitance of 180pF and a maximum power dissipation of 1W. The diode is lead free and RoHS compliant, and is packaged in tape and reel quantities of 4500. It is suitable for use in applications with an operating supply voltage of up to 14V and a working voltage of up to 16V.
NXP IP4085CX4/LF,135 technical specifications.
| Capacitance | 180pF |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4085CX4/LF,135 to view detailed technical specifications.
No datasheet is available for this part.