NXP IP4085CX4/LF/P,135 technical specifications.
| Capacitance | 180pF |
| Clamping Voltage-Max | 20V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4085CX4/LF/P,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.