
The IP4088CX20/LF,135 is an 8-channel EMI filter from NXP with a capacitance of 50pF. It provides ESD protection and is available in a tape and reel packaging with 4500 units per package. The filter has a height of 0.028inch, length of 0.154inch, and width of 0.05inch, making it suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C.
NXP IP4088CX20/LF,135 technical specifications.
| Capacitance | 50pF |
| ESD Protection | Yes |
| Height | 0.028inch |
| Length | 0.154inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4088CX20/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.