NXP IP4220CZ6 technical specifications.
| Package/Case | SOT-457 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 700mV |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4220CZ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.