Dual USB 2.0 integrated ESD protection device featuring a TSOP 6-pin package. This unidirectional silicon transient voltage suppressor diode offers a minimum breakdown voltage of 6V, a nominal breakdown voltage of 7.5V, and a maximum breakdown voltage of 9V. Designed with 6 terminals and 6 pins, it incorporates a single diode element for robust protection.
NXP IP4220CZ6,125 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP IP4220CZ6,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.