NXP IP4221CZ6-XS132 technical specifications.
| Capacitance | 1.2pF |
| Package/Case | DFN |
| Depth | 1.05mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 1.05mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4221CZ6-XS132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
