The IP4234CZ6 is a 6-pin unidirectional transient voltage suppressor diode from NXP, featuring a breakdown voltage range of 6V to 9V and a maximum non-repetitive peak reverse power dissipation of 100mW. This device is constructed with silicon diode elements and is available in a ROHS compliant, plastic TSOP-6 package. The IP4234CZ6 operates within a temperature range of -40°C to 125°C and is suitable for use in a variety of applications requiring transient voltage protection.
NXP IP4234CZ6 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 100 |
| Breakdown Voltage-Max | 9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP IP4234CZ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.