
The IP4238CZ10115 is a unidirectional diode from NXP with a minimum breakdown voltage of 6V and a peak pulse current of 25A. It features a capacitance of 3pF and is packaged in a DFN package. The diode is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP IP4238CZ10115 technical specifications.
| Capacitance | 3pF |
| Package/Case | DFN |
| Depth | 2.6mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.6mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25A |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4238CZ10115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
