
The NXP IP4242CZ6115 is a surface mount unidirectional diode with a clamping voltage of 8V and a reverse standoff voltage of 3V. It operates within a temperature range of -40°C to 85°C and has a leakage current of 1uA. The diode is lead free and suitable for use in surface mount applications.
NXP IP4242CZ6115 technical specifications.
| Capacitance | 0.9pF |
| Clamping Voltage | 8V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| Termination | SMD/SMT |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4242CZ6115 to view detailed technical specifications.
No datasheet is available for this part.
