NXP IP4251CZ16-8,118 technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 10pF |
| Package/Case | SOT-985-1 |
| Depth | 1.4mm |
| ESD Protection | Yes |
| Height | 0.02inch |
| Impedance | 50R |
| Length | 3.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Operating Supply Voltage | 5.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4251CZ16-8,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.