NXP IP4251CZ8-4,118 technical specifications.
| Attenuation Value | 30dB |
| Capacitance | 10pF |
| Package/Case | SOT |
| Depth | 1.4mm |
| ESD Protection | Yes |
| Height | 0.02inch |
| Impedance | 50R |
| Length | 1.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4251CZ8-4,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.