NXP IP4251CZ8-4,135 technical specifications.
| Attenuation Value | 30dB |
| Package/Case | 100 |
| ESD Protection | Yes |
| Height | 0.02inch |
| Length | 0.067inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4251CZ8-4,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.