NXP IP4251CZ8-4-TTL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.45mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4251CZ8-4-TTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
