NXP IP4264CZ8-40,118 technical specifications.
| Attenuation Value | 50dB |
| Capacitance | 40pF |
| Package/Case | SMD/SMT |
| Depth | 1.4mm |
| ESD Protection | Yes |
| Height | 0.02inch |
| Length | 0.067inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 60mW |
| Number of Channels | 3 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 0.053inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4264CZ8-40,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.