NXP IP4284CZ10-TB,115 technical specifications.
| Capacitance | 0.7pF |
| Package/Case | SOT-1059-1 |
| Clamping Voltage | 8V |
| Depth | 1.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4284CZ10-TB,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
