NXP IP4286CZ6-TTY,125 technical specifications.
| Capacitance | 20pF |
| Package/Case | TSSOP |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 2.2mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4286CZ6-TTY,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
