NXP IP4302CX2/A technical specifications.
| Capacitance | 10pF |
| Depth | 0.52mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP IP4302CX2/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
