NXP IP4302CX2/LF,315 technical specifications.
| Min Breakdown Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4302CX2/LF,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.