NXP IP4303CX4/LF,135 technical specifications.
| Mount | Surface Mount |
| Number of Bidirectional Channels | 2 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4303CX4/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.