NXP IP4303CX4/P,135 technical specifications.
| Capacitance | 15pF |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 2 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4303CX4/P,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
