NXP IP4309CX9 technical specifications.
| Capacitance | 1.5pF |
| Depth | 1.16mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 1.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 5.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP IP4309CX9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
