NXP IP4337CX18/LF,135 technical specifications.
| Attenuation Value | 25dB |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current | 33mA |
| Depth | 1.66mm |
| ESD Protection | Yes |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.077inch |
| Max Current Rating | 33mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 60mW |
| Number of Channels | 7 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4337CX18/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
