NXP IP4343CX5/LF,135 technical specifications.
| Capacitance | 16pF |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 4 |
| Number of Channels | 4 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4343CX5/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
