NXP IP4350CX24/LF,135 technical specifications.
| Capacitance | 8.8pF |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 25mW |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 9 |
| Number of Channels | 9 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Line Protection | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4350CX24/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.