The NXP IP4352CX24/LF,135 is a 9-channel fuse with a maximum breakdown voltage of 6V and a maximum power dissipation of 25mW. It operates within a temperature range of -55°C to 85°C and is lead-free. The fuse is packaged in tape and reel quantities of 4500 and is RoHS compliant.
NXP IP4352CX24/LF,135 technical specifications.
| Capacitance | 30pF |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 25mW |
| Number of Channels | 9 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4352CX24/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.