NXP IP4358CX6,135 technical specifications.
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4358CX6,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.