NXP IP4359CX4LF-H500 technical specifications.
| Capacitance | 1.5pF |
| Direction | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4359CX4LF-H500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.