NXP IP4363CX10/LF,135 technical specifications.
| Mount | Surface Mount |
| Number of Channels | 5 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4363CX10/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.