NXP IP4364CX8/LF,135 technical specifications.
| Capacitance | 20pF |
| Package/Case | SMD/SMT |
| Depth | 1.21mm |
| ESD Protection | Yes |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.046inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Frequency | 800 to 3000 MHz |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Width | 0.046inch |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4364CX8/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
