NXP IP4369CX4-H500 technical specifications.
| Capacitance | 1pF |
| Direction | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4369CX4-H500 to view detailed technical specifications.
No datasheet is available for this part.