NXP IP4385CX4/LF,135 technical specifications.
| Capacitance | 450pF |
| Clamping Voltage | 10V |
| Depth | 0.91mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 0.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4385CX4/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
