NXP IP4386CX4/P technical specifications.
| Capacitance | 160pF |
| Clamping Voltage | 20V |
| Depth | 0.91mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 200nA |
| Length | 0.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP IP4386CX4/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
