NXP IP4387CX4/LF,315 technical specifications.
| Capacitance | 290pF |
| Clamping Voltage | 13V |
| Depth | 0.91mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 800nA |
| Length | 0.91mm |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4387CX4/LF,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.