NXP IP4387CX4/P,315 technical specifications.
| Capacitance | 290pF |
| Clamping Voltage | 13V |
| Depth | 0.91mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 0.91mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4387CX4/P,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
