NXP IP4772CZ16118 technical specifications.
| Capacitance | 4pF |
| Package/Case | SSOP |
| Direction | Bidirectional |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4772CZ16118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.