NXP IP4774CZ14,118 technical specifications.
| Capacitance | 4pF |
| Package/Case | SSOP |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Power Dissipation | 50mW |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4774CZ14,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.