NXP IP4776CZ38,118 technical specifications.
| Capacitance | 0.7pF |
| Package/Case | TSSOP |
| Clamping Voltage-Max | 8V |
| Direction | Bidirectional |
| Height | 0.95mm |
| Interface | HDMI |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Breakdown Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Nominal Supply Current | 130uA |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4776CZ38,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
