NXP IP4777CZ38/V,118 technical specifications.
| Capacitance | 700pF |
| Package/Case | TSSOP |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4777CZ38/V,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.