NXP IP4777CZ38118 technical specifications.
| Capacitance | 0.7pF |
| Package/Case | TSSOP |
| Clamping Voltage-Max | 8V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 9V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP IP4777CZ38118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
